
Rectifier Diode, 1 Phase, 1 Element, 800A, 1700V V(RRM), Silicon, MODULE-5
Infineon DZ800S17K3HOSA1 technical specifications.
| Package/Case | Module |
| Max Collector Current | 800A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 780uA |
| Max Reverse Voltage (DC) | 1.7kV |
| Mount | Chassis Mount, Screw |
| Packaging | Tray |
| Reverse Voltage | 1.7kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.