The ESD0P2RF02LRHE6327XTSA1 is a silicon bidirectional transient voltage suppressor diode with a breakdown voltage of 7V and a maximum reverse voltage of 5.3V. It operates over a temperature range of -55 to 125C and has a terminal position of bottom. The diode is available in a R-PBCC-N2 package type. It is designed for use in discrete semiconductor applications.
Infineon ESD0P2RF02LRHE6327XTSA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.3 |
| Breakdown Voltage-Min | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.