Unidirectional transient voltage suppressor diode featuring a 3.3V reverse standoff voltage. This single-element silicon diode offers a maximum clamping voltage of 11V and a nominal breakdown voltage of 6.5V. Designed for robust protection, it operates within a temperature range of -40°C to 125°C. The component has two bottom-positioned terminals and is manufactured with halogen-free and RoHS-compliant materials.
Infineon ESD102U102ELSE6327XTSA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Clamping Voltage-Max | 11 |
| Breakdown Voltage-Nom | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ESD102U102ELSE6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.