This is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a reverse voltage rating of 15V and is constructed from silicon. The diode is packaged in a halogen-free and RoHS-compliant TSSLP-2-4 package with a height of 0.31mm and dimensions of 0.62mm x 0.32mm. The terminals are located on the bottom of the package.
Infineon ESD103-B1-02ELS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ESD103-B1-02ELS to view detailed technical specifications.
No datasheet is available for this part.