Bidirectional transient voltage suppressor diode, featuring a 15V reverse standoff voltage and a single silicon element. Designed for robust protection, it operates across a wide temperature range from -55°C to 125°C. This 2-terminal device, with bottom terminal positioning, offers efficient transient suppression. It is manufactured with halogen-free and RoHS compliant materials.
Infineon ESD103B102ELSE6327XTSA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ESD103B102ELSE6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.