The ESD110-B1-02ELS is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 18.5V and a maximum non-repetitive peak reverse power dissipation of 58W. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The diode is made of silicon and has a terminal position at the bottom. It is available in a R-XBCC-N2 package type.
Checking distributor stock and pricing after the page loads.
Infineon ESD110-B1-02ELS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18.5 |
| Non-rep Peak Rev Power Dis-Max | 58 |
| Breakdown Voltage-Max | 29 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |