The ESD110B102ELSE6327XTSA1 is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 18.5V and a maximum non-repetitive peak reverse power dissipation of 58W. It has a maximum clamping voltage of 44V and a breakdown voltage of 29V. The diode is available in a 2-pin XBCC-2 package and is suitable for operating temperatures between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon ESD110B102ELSE6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18.5 |
| Non-rep Peak Rev Power Dis-Max | 58 |
| Clamping Voltage-Max | 44 |
| Breakdown Voltage-Max | 29 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ESD110B102ELSE6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.