Unidirectional transient voltage suppressor diode with a maximum reverse working voltage of 5.3V. Features a nominal breakdown voltage of 6V and a maximum clamping voltage of 28V. Designed for effective protection against transient voltage events.
Infineon ESD114U102ELE6327XTMA1 technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.3 |
| Clamping Voltage-Max | 28 |
| Breakdown Voltage-Nom | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ESD114U102ELE6327XTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.