The ESD119B1W01005E6327XTSA1 is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 5.5 volts and a maximum non-repetitive peak reverse power dissipation of 35 watts. The diode element is made of silicon and has a terminal position of the bottom. It is a single-element device with a maximum operating temperature range of -55 to 125 degrees Celsius.
Infineon ESD119B1W01005E6327XTSA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Non-rep Peak Rev Power Dis-Max | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ESD119B1W01005E6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.