
The ESD18VU1B-02LRH is a bi-directional TVS diode from Infineon, featuring a maximum working voltage of 18.5V and a maximum clamping voltage of 34V. It has a maximum leakage current of 1000uA and a capacitance of 0.6pF. This device is designed for surface mount applications and has a seated plane height of 0.39mm. The operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the Infineon ESD18VU1B-02LRH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ESD18VU1B-02LRH technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | TSLP |
| Package/Case | TSLP |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1 |
| Package Width (mm) | 0.6 |
| Package Height (mm) | 0.35(Max) |
| Seated Plane Height (mm) | 0.39 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Type | TVS |
| Direction Type | Bi-Directional |
| Maximum Working Voltage | 18.5V |
| Maximum Clamping Voltage | 34(Typ)V |
| Maximum Leakage Current | 1000uA |
| Capacitance | 0.6pF |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon ESD18VU1B-02LRH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.