The ESD1P0RFW is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 70V and a clamping voltage of 12V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode element is made of silicon and has a terminal position of dual. It is available in a 3-pin ROHS compliant package.
Sign in to ask questions about the Infineon ESD1P0RFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ESD1P0RFW technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Clamping Voltage-Max | 12 |
| Breakdown Voltage-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ESD1P0RFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.