The ESD205-B1-02EL is a bidirectional TVS diode from Infineon, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a 2-pin package type, specifically the HALOGEN FREE AND ROHS COMPLIANT, TSLP-2-19. The diode element material is silicon and the diode type is a TRANS VOLTAGE SUPPRESSOR DIODE. The device can withstand a maximum reverse voltage of 5.5V and a non-repetitive peak reverse power dissipation of 30W.
Infineon ESD205-B1-02EL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Non-rep Peak Rev Power Dis-Max | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ESD205-B1-02EL to view detailed technical specifications.
No datasheet is available for this part.