Trans Voltage Suppressor Diode, 72W, 18V V(RWM), Bidirectional, 1 Element, Silicon,
Infineon ESD249B1W0201E6327XTSA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Non-rep Peak Rev Power Dis-Max | 72 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ESD249B1W0201E6327XTSA1 to view detailed technical specifications.
No datasheet is available for this part.