Infineon ESD5V0H1U-02LSE6327 technical specifications.
| Capacitance | 0.2pF |
| Package/Case | 0201 |
| Clamping Voltage | 40V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Infineon ESD5V0H1U-02LSE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
