The ESD5V0S1U-03W is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 5V and a nominal breakdown voltage of 6.7V. It has a maximum non-repetitive peak reverse power dissipation of 600mW and a maximum clamping voltage of 11V. The diode is available in a 2-pin package type R-PDSO-G2. The device is suitable for use in applications requiring transient voltage suppression.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon ESD5V0S1U-03W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.5 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 11 |
| Breakdown Voltage-Nom | 6.7 |
| Breakdown Voltage-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ESD5V0S1U-03W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.