The ESD5V0S1U03WE6327HTSA1 is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a breakdown voltage of 5.5V to 8V and can handle a non-repetitive peak reverse power dissipation of up to 600W. The diode is made of silicon and has a clamping voltage of 11V. It is available in a 2-pin package type R-PDSO-G2.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon ESD5V0S1U03WE6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.5 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 11 |
| Breakdown Voltage-Nom | 6.7 |
| Breakdown Voltage-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ESD5V0S1U03WE6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.