
Unidirectional transient voltage suppressor diode designed for surface mount applications. Features a 5V working voltage, 5.5V minimum breakdown voltage, and 14V clamping voltage. Offers 600W peak pulse power and 40A peak pulse current handling. This 2-element silicon device has a low capacitance of 500pF and a maximum leakage current of 20uA. Packaged in a compact SOT-23 case, it operates across a temperature range of -55°C to 125°C.
Sign in to ask questions about the Infineon ESD5V0S2U06E6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ESD5V0S2U06E6327HTSA1 technical specifications.
| Capacitance | 500pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 14V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Contains Lead |
| Leakage Current | 20uA |
| Length | 2.9mm |
| Min Breakdown Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Width | 1.3mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Infineon ESD5V0S2U06E6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
