Infineon ESD5V0S5USH6327 technical specifications.
| Capacitance | 90pF |
| Package/Case | SOT-363-6 |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 5.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Unidirectional Channels | 5 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 130W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| Series | ESD5V0 |
| Termination | SMD/SMT |
| Working Voltage | 5.3V |
| RoHS | Compliant |
Download the complete datasheet for Infineon ESD5V0S5USH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
