The Infineon ESD5V0S5USH6327XTSA1 is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 5.3V and a nominal breakdown voltage of 6.7V. The diode is made of silicon and has a maximum non-repetitive peak reverse power dissipation of 130mW. It is available in a 6-pin R-PDSO-G6 package.
Infineon ESD5V0S5USH6327XTSA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 5 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.3 |
| Breakdown Voltage-Min | 5.7 |
| Non-rep Peak Rev Power Dis-Max | 130 |
| Clamping Voltage-Max | 9.3 |
| Breakdown Voltage-Nom | 6.7 |
| Breakdown Voltage-Max | 7.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ESD5V0S5USH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.