Infineon ESD5V3S1U-02LSE6327 technical specifications.
| Diode Type | ZENER |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Reverse Standoff Voltage | 5.3V |
| RoHS | Compliant |
Download the complete datasheet for Infineon ESD5V3S1U-02LSE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
