Trans Voltage Suppressor Diode, 5.3V V(RWM), Unidirectional, 1 Element, Silicon, 0.62 X 0.32 MM, 0.31 MM HEIGHT, ROHS COMPLIANT, TSLP-2-7, 2 PIN
Infineon ESD5V3U1U-02LRH technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.3 |
| Breakdown Voltage-Min | 6 |
| Clamping Voltage-Max | 15 |
| Breakdown Voltage-Nom | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ESD5V3U1U-02LRH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.