
Unidirectional, 2-element silicon transient voltage suppressor diode with a 5.3V reverse standoff voltage. Features a minimum breakdown voltage of 6V and a maximum clamping voltage of 12V. Operates across a temperature range of -40°C to 125°C. This 3-terminal device, housed in a TSFP-3 package, offers robust protection for sensitive electronic circuits.
Infineon ESD5V3U2U03FH6327XTSA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.3 |
| Breakdown Voltage-Min | 6 |
| Clamping Voltage-Max | 12 |
| Breakdown Voltage-Nom | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ESD5V3U2U03FH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.