
Unidirectional transient voltage suppressor diode, 50W peak pulse power, 6V working voltage, and 5.3V reverse standoff voltage. Features 15V clamping voltage, 6.3V minimum breakdown voltage, and 100nA maximum reverse leakage current. Designed for surface mount applications with a SOT-363 package, offering ESD and power line protection. Operates across a temperature range of -55°C to 125°C.
Infineon ESD5V3U4RRSH6327XTSA1 technical specifications.
| Package/Case | SOT-363 |
| Clamping Voltage | 15V |
| Depth | 1.25mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.8mm |
| Leakage Current | 100nA |
| Length | 2mm |
| Min Breakdown Voltage | 6.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 50W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.3V |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Infineon ESD5V3U4RRSH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
