
Bidirectional TVS Diode for surge suppression, featuring a 14V working voltage and 14.5V reverse breakdown voltage. This surface mount component offers a 2.5A peak pulse current capability and a low 13pF capacitance. Operating across a wide temperature range of -55°C to 125°C, it provides 8V DC rated voltage and a 26V clamping voltage. The device is lead-free and RoHS compliant, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon ESD8V0L1B02LRHE6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 13pF |
| Clamping Voltage | 26V |
| Depth | 0.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 50nA |
| Length | 1mm |
| Min Breakdown Voltage | 14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 14.5V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 8V |
| Width | 600um |
| Working Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Infineon ESD8V0L1B02LRHE6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.