Bidirectional transient voltage suppressor diode offering 14V reverse standoff voltage and 8.5V minimum breakdown voltage. Features a 28V clamping voltage and 1A peak pulse current capability. This silicon diode operates bidirectionally with a low capacitance of 7pF, suitable for surface mount applications. Designed for automotive environments with AEC-Q101 qualification, it operates across a temperature range of -55°C to 150°C.
Infineon ESD8V0R1B-02LRHE6327 technical specifications.
| Capacitance | 7pF |
| Clamping Voltage | 28V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 8.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 0W |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Working Voltage | 14V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon ESD8V0R1B-02LRHE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.