Trans Voltage Suppressor Diode, 14V V(RWM), Bidirectional, 1 Element, Silicon, 0.62 X 0.32 MM, 0.31 MM HEIGHT, ROHS COMPLIANT, TSSLP-2-1, 2 PIN
Infineon ESD8V0R1B02LSE6327XTSA1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 14 |
| Breakdown Voltage-Min | 8.5 |
| Clamping Voltage-Max | 23 |
| Breakdown Voltage-Nom | 17 |
| Breakdown Voltage-Max | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon ESD8V0R1B02LSE6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.