The eTZ1100N16P70HPSA1 is a power module from Infineon with a repetitive peak reverse voltage of 1600V and a maximum holding current of 500mA. It operates within a temperature range of -40°C to 135°C. The module has a package type of PB70ECO-1 with 4 pins. It is designed for use in high-power applications.
Infineon eTZ1100N16P70HPSA1 technical specifications.
| Repetitive Peak Reverse Voltage | 1600V |
| Maximum Holding Current | 500mA |
| Rated Average On-State Current | 1051A |
| RMS On-State Current | 1000A |
| Maximum Gate Trigger Current | 250mA |
| Maximum Gate Trigger Voltage | 2V |
| Peak On-State Voltage | 1.52@3000AV |
| Maximum Rate of Rise of Off-State Voltage | 1000V/us |
| Maximum Rate of Rise of On-State Current | 200A/us |
| Repetitive Peak Off-State Current | 140mA |
| Operating Junction Temperature | 135°C |
| Repetitive Peak Forward Blocking Voltage | 1600V |
| Surge Current Rating | 33600A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| Package/Case | PB70ECO-1 |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.