IFCM15P60GD Intelligent Power Module Evaluation Board Automotive
Checking distributor stock and pricing after the page loads.
| Supported Device | IFCM15P60GD |
| Supported Device Technology | Intelligent Power Module |
| Number of Outputs | 1 |
| Output Power | 650W |
| Input Voltage Range | 160VAC to 265VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Product Length | 120mm |
| Product Width | 120mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |