Trans IGBT Module N-CH 650V 117A 300000mW 14-Pin EASY2B-2 Tray
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 14 |
| Terminal Position | UPPER |
| Pin Count | 34 |
| Number of Elements | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |