Sign in to ask questions about the Infineon F3L75R07W2E3B11BOMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon F3L75R07W2E3B11BOMA1 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 650V |
| Collector-emitter Voltage-Max | 1.9V |
| Halogen Free | Not Halogen Free |
| Input | Standard |
| Input Capacitance | 4.6nF |
| Lead Free | Contains Lead |
| Max Collector Current | 95A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon F3L75R07W2E3B11BOMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
