Infineon FB15R06KL4B1 technical specifications.
| Package/Case | Module |
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 19A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 4 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon FB15R06KL4B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.