Insulated Gate Bipolar Transistor, 39A I(C), 600V V(BR)CES, N-Channel, MODULE-23
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 23 |
| Terminal Position | UPPER |
| Pin Count | 23 |
| Number of Elements | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |