Infineon FD1000R33HL3-K technical specifications.
| Number of Terminals | 9 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon FD1000R33HL3-K to view detailed technical specifications.
No datasheet is available for this part.