Infineon FD400R33KF2C technical specifications.
| Package/Case | Module |
| Collector Emitter Saturation Voltage | 3.4V |
| Collector-emitter Voltage-Max | 330V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 8 |
| Power Dissipation | 4.8kW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon FD400R33KF2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.