Infineon FD600R17KF6C_B2 technical specifications.
| Package/Case | Module |
| Collector Emitter Saturation Voltage | 2.6V |
| Collector-emitter Voltage-Max | 1.7kV |
| Max Collector Current | 975A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 2 |
| Power Dissipation | 4.8kW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon FD600R17KF6C_B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.