Sign in to ask questions about the Infineon FD650R17IE4D_B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon FD650R17IE4D_B2 technical specifications.
| Package/Case | Module |
| Max Collector Current | 930A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FD650R17IE4D_B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.