Sign in to ask questions about the Infineon FF1000R17IE4PBOSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon FF1000R17IE4PBOSA1 technical specifications.
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon FF1000R17IE4PBOSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.