Infineon FF1200R17KE3_B2 technical specifications.
| Package/Case | Module |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Collector Current | 1.7kA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon FF1200R17KE3_B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.