Infineon FF1400R12IP4BOSA1 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.05V |
| Collector Emitter Voltage (VCEO) | 1.75V |
| Collector-emitter Voltage-Max | 2.05V |
| Height | 38mm |
| Input | Standard |
| Input Capacitance | 82nF |
| Length | 250mm |
| Max Collector Current | 1.4kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.65kW |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PrimePACK™3 |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon FF1400R12IP4BOSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
