
Insulated Gate Bipolar Transistor, 1400A I(C), 1700V V(BR)CES, N-Channel, MODULE-12
Infineon FF1400R17IP4 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.