Infineon FF150R12YT3 technical specifications.
| Package/Case | Module |
| Collector-emitter Voltage-Max | 1.2kV |
| Height | 17mm |
| Length | 55.9mm |
| Max Collector Current | 200A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625W |
| Mount | PCB, Screw |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Width | 45.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon FF150R12YT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.