
Trans IGBT Module N-CH 1700V 150A 1100000mW 7-Pin 62MM-1 Tray
Infineon FF150R17KE4 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector Emitter Saturation Voltage | 2.45V |
| Collector Emitter Voltage (VCEO) | 1.95V |
| Collector-emitter Voltage-Max | 1.7kV |
| Max Collector Current | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1kW |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Polarity | NPN |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
