
The FF200R33KF2CNOSA1 is a 3.3kV IGBT power module with a maximum collector current of 330A and a maximum operating temperature of 125°C. It has a package type of MODULE-8 and is a chassis mount, screw type. The module has a power dissipation of 2.2kW and is not RoHS compliant. It is available in a bulk packaging with 4 modules per package.
Sign in to ask questions about the Infineon FF200R33KF2CNOSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon FF200R33KF2CNOSA1 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 3.3kV |
| Collector Emitter Saturation Voltage | 3.4V |
| Collector-emitter Voltage-Max | 4.25V |
| Height | 38mm |
| Input | Standard |
| Input Capacitance | 25nF |
| Length | 140mm |
| Max Collector Current | 330A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2kW |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Package Quantity | 4 |
| Packaging | Bulk |
| Power Dissipation | 2.2kW |
| RoHS Compliant | No |
| Width | 73mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon FF200R33KF2CNOSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
