Infineon FF225R12ME4 technical specifications.
| Package/Case | Module |
| Max Collector Current | 320A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FF225R12ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.