Insulated Gate Bipolar Transistor, 340A I(C), 1700V V(BR)CES, N-Channel, MODULE-11
Checking distributor stock and pricing after the page loads.
Infineon FF225R17ME4_B11 technical specifications.
| Package/Case | Module |
| Package Quantity | 6 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.