Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon FF225R17ME4PB11BPSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon FF225R17ME4PB11BPSA1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 11 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon FF225R17ME4PB11BPSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.