Insulated Gate Bipolar Transistor
Checking distributor stock and pricing after the page loads.
Infineon FF300R07ME4_B11 technical specifications.
| Max Collector Current | 365A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.