Infineon FF300R12ME4BOSA1 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.75V |
| Collector-emitter Voltage-Max | 2.1V |
| Continuous Collector Current | 300A |
| Halogen Free | Not Halogen Free |
| Height | 17.5mm |
| Input | Standard |
| Input Capacitance | 18.5nF |
| Lead Free | Contains Lead |
| Max Collector Current | 450A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6kW |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 1.6kW |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 450ns |
| Turn-On Delay Time | 170ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon FF300R12ME4BOSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
