Infineon FF300R17ME4BOSA1 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector Emitter Saturation Voltage | 1.95V |
| Collector-emitter Voltage-Max | 2.3V |
| Continuous Collector Current | 375A |
| Halogen Free | Not Halogen Free |
| Height | 17.5mm |
| Input | Standard |
| Lead Free | Contains Lead |
| Max Collector Current | 375A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8kW |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 1.8kW |
| RoHS Compliant | Yes |
| Series | C |
| Turn-Off Delay Time | 730ns |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon FF300R17ME4BOSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.