N-channel Insulated Gate Bipolar Transistor (IGBT) module featuring a 1200V collector-emitter voltage (V(BR)CES) and a 580A continuous collector current (I(C)). This 7-terminal device offers two insulated gate bipolar transistor elements, operating up to a maximum temperature of 150°C. The module's 7 terminals are positioned at the upper end.
Sign in to ask questions about the Infineon FF400R12KE3HOSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon FF400R12KE3HOSA1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 7 |
| Terminal Position | UPPER |
| Pin Count | 7 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon FF400R12KE3HOSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.